
2313-2520-SS | |
---|---|
DigiKey Part Number | 1772-3096-ND |
Manufacturer | |
Manufacturer Product Number | 2313-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,43000 Kč | 161,43 Kč |
5 | 138,89400 Kč | 694,47 Kč |
10 | 130,89600 Kč | 1 308,96 Kč |
25 | 121,59720 Kč | 3 039,93 Kč |
50 | 115,41900 Kč | 5 770,95 Kč |
100 | 109,89280 Kč | 10 989,28 Kč |
250 | 103,45844 Kč | 25 864,61 Kč |
500 | 99,17496 Kč | 49 587,48 Kč |
1 000 | 95,33412 Kč | 95 334,12 Kč |
Unit Price without VAT: | 161,43000 Kč |
---|---|
Unit Price with VAT: | 195,33030 Kč |