929974-01-22-RK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 59,21000 Kč
Datasheet
22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-22-RK

DigiKey Part Number
929974E-01-22-ND
Manufacturer
Manufacturer Product Number
929974-01-22-RK
Description
CONN RCPT 22POS 0.1 TIN PCB
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1053,75500 Kč537,55 Kč
10047,36940 Kč4 736,94 Kč
50040,26324 Kč20 131,62 Kč
1 00034,34223 Kč34 342,23 Kč
5 00030,78949 Kč153 947,45 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 5363
Unit Price: 9,24000 Kč
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 232
Unit Price: 12,18000 Kč
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 1581
Unit Price: 14,91000 Kč
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3057
Unit Price: 17,64000 Kč
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 2029
Unit Price: 20,37000 Kč