Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929550-01-22-I

DigiKey Part Number
929550-01-22-ND
Manufacturer
Manufacturer Product Number
929550-01-22-I
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
10107,86700 Kč1 078,67 Kč
10095,03270 Kč9 503,27 Kč
50080,77846 Kč40 389,23 Kč
1 00068,89927 Kč68 899,27 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 27
Unit Price: 156,65000 Kč
CONN HEADER R/A 1POS
In-Stock: 324
Unit Price: 7,98000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 2684
Unit Price: 13,86000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 22,47000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 542
Unit Price: 24,99000 Kč