Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-04-22-RK

DigiKey Part Number
3M156868-22-ND
Manufacturer
Manufacturer Product Number
929834-04-22-RK
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.510" (12.95mm)
Overall Contact Length
0.845" (21.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1046,02800 Kč460,28 Kč
10041,12880 Kč4 112,88 Kč
50034,27420 Kč17 137,10 Kč
1 00029,37809 Kč29 378,09 Kč
5 00026,04852 Kč130 242,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 3,57000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 6,51000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 800
Unit Price: 9,87000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1356
Unit Price: 11,34000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 641
Unit Price: 14,28000 Kč