Parametric Equivalent

Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 1500V |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929852-01-30-10 | 3M | 0 | 929852-01-30-ND | 11,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 245,40700 Kč | 2 454,07 Kč |
| 100 | 213,94610 Kč | 21 394,61 Kč |
| 500 | 182,48312 Kč | 91 241,56 Kč |
| 1 000 | 167,38103 Kč | 167 381,03 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |





















