
929667-02-30-I | |
|---|---|
DigiKey Part Number | 3M156315-60-ND |
Manufacturer | |
Manufacturer Product Number | 929667-02-30-I |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929667-02-30-I Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.405" (10.29mm) |
Packaging Bulk | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,85000 Kč | 332,85 Kč |
| 10 | 295,10500 Kč | 2 951,05 Kč |
| 100 | 257,26720 Kč | 25 726,72 Kč |
| 500 | 219,43406 Kč | 109 717,03 Kč |
| 1 000 | 201,27414 Kč | 201 274,14 Kč |
| Unit Price without VAT: | 332,85000 Kč |
|---|---|
| Unit Price with VAT: | 402,74850 Kč |









