Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-02-30-RK

DigiKey Part Number
3M156448-60-ND
Manufacturer
Manufacturer Product Number
929836-02-30-RK
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-02-30-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.210" (5.33mm)
Packaging
Bulk
Overall Contact Length
0.545" (13.84mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1084,00600 Kč840,06 Kč
10074,02240 Kč7 402,24 Kč
50062,91854 Kč31 459,27 Kč
1 00053,66558 Kč53 665,58 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 5238
Unit Price: 9,80000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1643
Unit Price: 9,18000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 206
Unit Price: 16,48000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1525
Unit Price: 15,85000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1001
Unit Price: 17,94000 Kč