



929836-02-05-RK | |
|---|---|
DigiKey Part Number | 3M156448-10-ND |
Manufacturer | |
Manufacturer Product Number | 929836-02-05-RK |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929836-02-05-RK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.210" (5.33mm) |
Packaging Bulk | Overall Contact Length 0.545" (13.84mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 500 | 11,17892 Kč | 5 589,46 Kč |
| 1 000 | 9,93688 Kč | 9 936,88 Kč |
| 5 000 | 8,69477 Kč | 43 473,85 Kč |
| 10 000 | 8,26003 Kč | 82 600,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












