72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
929852-01-36-10
929852-01-36-10

929852-01-36-10

DigiKey Part Number
929852-01-36-ND
Manufacturer
Manufacturer Product Number
929852-01-36-10
Description
CONN RCPT 72POS 0.1 GOLD PCB
Customer Reference
Detailed Description
72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
929852-01-36-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.325" (8.25mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
1500V
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929852-01-36-RA3M3 896929852E-01-36-ND156,02000 KčDirect
803-41-072-10-001000Mill-Max Manufacturing Corp.0803-41-072-10-001000-ND481,42960 KčSimilar
803-43-072-10-001000Mill-Max Manufacturing Corp.220ED90262-ND376,07000 KčSimilar
803-43-072-10-004000Mill-Max Manufacturing Corp.0803-43-072-10-004000-ND716,00240 KčSimilar
803-83-072-10-001101Preci-Dip0803-83-072-10-001101-ND250,09960 KčSimilar
In-Stock: 362
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10133,14800 Kč1 331,48 Kč
306104,58307 Kč32 002,42 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč
Alternate Length
CONN RCPT 40POS 0.1 GOLD PCB
In-Stock: 23
Unit Price: 194,23000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 585
Unit Price: 24,57000 Kč
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 317
Unit Price: 39,69000 Kč
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 4647
Unit Price: 45,57000 Kč
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 2760
Unit Price: 57,11000 Kč