Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-17-RK

DigiKey Part Number
3M156872-17-ND
Manufacturer
Manufacturer Product Number
929835-01-17-RK
Description
CONN HEADER R/A 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,30300 Kč253,03 Kč
10022,71140 Kč2 271,14 Kč
50018,58198 Kč9 290,99 Kč
1 00016,51745 Kč16 517,45 Kč
5 00014,45276 Kč72 263,80 Kč
10 00013,73013 Kč137 301,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 2223
Unit Price: 7,77000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 291
Unit Price: 9,45000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 1410
Unit Price: 6,72000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 505
Unit Price: 9,03000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 613
Unit Price: 14,07000 Kč