17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-17-10

DigiKey Part Number
929850-01-17-ND
Manufacturer
Manufacturer Product Number
929850-01-17-10
Description
CONN RCPT 17POS 0.1 GOLD PCB
Customer Reference
Detailed Description
17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10135,94100 Kč1 359,41 Kč
100119,03140 Kč11 903,14 Kč
500100,23648 Kč50 118,24 Kč
1 00087,70676 Kč87 706,76 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 194,86000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 2540
Unit Price: 11,76000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 599
Unit Price: 21,42000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 728
Unit Price: 29,82000 Kč