17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-17-RA

DigiKey Part Number
929850E-01-17-ND
Manufacturer
Manufacturer Product Number
929850-01-17-RA
Description
CONN RCPT 17POS 0.1 GOLD PCB
Customer Reference
Detailed Description
17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1050,60500 Kč506,05 Kč
10044,57880 Kč4 457,88 Kč
50037,89216 Kč18 946,08 Kč
1 00032,31991 Kč32 319,91 Kč
5 00028,97648 Kč144 882,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč
Alternate Length
CONN RCPT 1POS GOLD PCB
In-Stock: 5364
Unit Price: 5,25000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 4245
Unit Price: 13,44000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 5157
Unit Price: 16,80000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2504
Unit Price: 19,95000 Kč
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 3893
Unit Price: 19,11000 Kč