17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-17-RK

DigiKey Part Number
929974E-01-17-ND
Manufacturer
Manufacturer Product Number
929974-01-17-RK
Description
CONN RCPT 17POS 0.1 TIN PCB
Customer Reference
Detailed Description
17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1043,00400 Kč430,04 Kč
10038,43260 Kč3 843,26 Kč
50032,02740 Kč16 013,70 Kč
1 00027,45216 Kč27 452,16 Kč
5 00024,34088 Kč121 704,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 5363
Unit Price: 9,24000 Kč
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 332
Unit Price: 12,18000 Kč
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 1646
Unit Price: 14,91000 Kč
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3157
Unit Price: 17,64000 Kč
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 2032
Unit Price: 20,37000 Kč