
929835-01-02-RK | |
|---|---|
DigiKey Part Number | 3M156872-02-ND |
Manufacturer | |
Manufacturer Product Number | 929835-01-02-RK |
Description | CONN HEADER R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.115" (2.92mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 100 | 7,03040 Kč | 703,04 Kč |
| 500 | 6,27376 Kč | 3 136,88 Kč |
| 1 000 | 5,97385 Kč | 5 973,85 Kč |
| 5 000 | 5,33238 Kč | 26 661,90 Kč |
| 10 000 | 5,07794 Kč | 50 779,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |









