Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.25" (165.1mm x 57.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.25" (165.1mm x 57.2mm)
How to Breadboard - Another Teaching Moment

923252-I

DigiKey Part Number
923252-ND
Manufacturer
Manufacturer Product Number
923252-I
Description
BREADBOARD TERM STRIP 6.50X2.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.25" (165.1mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
840
Number of 5-Tie Point Terminals
128
Size / Dimension
6.50" x 2.25" (165.1mm x 57.2mm)
Includes
-
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 698,32000 Kč1 698,32 Kč
51 502,44800 Kč7 512,24 Kč
101 432,40000 Kč14 324,00 Kč
301 336,03267 Kč40 080,98 Kč
501 296,60140 Kč64 830,07 Kč
1001 247,90270 Kč124 790,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 698,32000 Kč
Unit Price with VAT:2 054,96720 Kč