Solderless Breadboard Terminal Strip (No Frame) 6.70" x 2.60" (170.2mm x 66.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.70" x 2.60" (170.2mm x 66.0mm)
How to Breadboard - Another Teaching Moment

FIT0009

DigiKey Part Number
FIT0009-ND
Manufacturer
Manufacturer Product Number
FIT0009
Description
BREADBOARD TERM STRIP 6.70X2.60"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.70" x 2.60" (170.2mm x 66.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
840
Number of 5-Tie Point Terminals
128
Size / Dimension
6.70" x 2.60" (170.2mm x 66.0mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč