Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 2.13" W (165.1mm x 54.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 2.13" W (165.1mm x 54.0mm)
How to Breadboard - Another Teaching Moment

UBS-100

DigiKey Part Number
UBS-100-ND
Manufacturer
Manufacturer Product Number
UBS-100
Description
BREADBRD TERM STRIP 6.50X2.13"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 2.13" W (165.1mm x 54.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
840
Number of 5-Tie Point Terminals
128
Size / Dimension
6.50" L x 2.13" W (165.1mm x 54.0mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč