


923253-I | |
|---|---|
DigiKey Part Number | 923253-ND |
Manufacturer | |
Manufacturer Product Number | 923253-I |
Description | BREADBOARD TERM STRIP 4.90X2.25" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 4.90" x 2.25" (124.5mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 620 | |
Number of 5-Tie Point Terminals | 96 | |
Size / Dimension | 4.90" x 2.25" (124.5mm x 57.2mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,65000 Kč | 1 044,65 Kč |
| 5 | 918,99800 Kč | 4 594,99 Kč |
| 10 | 874,10500 Kč | 8 741,05 Kč |
| 30 | 812,37067 Kč | 24 371,12 Kč |
| 50 | 787,12680 Kč | 39 356,34 Kč |
| 100 | 755,95950 Kč | 75 595,95 Kč |
| 250 | 719,63336 Kč | 179 908,34 Kč |
| Unit Price without VAT: | 1 044,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,02650 Kč |











