Solderless Breadboard Assembly (On Frame) 7.75" x 6.25" (196.9mm x 158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 7.75" x 6.25" (196.9mm x 158.8mm)
How to Breadboard - Another Teaching Moment

922318

DigiKey Part Number
922318-ND
Manufacturer
Manufacturer Product Number
922318
Description
BREADBOARD ASSEMBLY 7.75X6.25"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 7.75" x 6.25" (196.9mm x 158.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
6
Manufacturer
3M
Number of Tie Points (Total)
1824
Series
Number of 5-Tie Point Terminals
256
Packaging
Bulk
Number of Binding Posts
3
Part Status
Active
Size / Dimension
7.75" x 6.25" (196.9mm x 158.8mm)
Type
Assembly (On Frame)
Wire Gauge
22 AWG
Number of Terminal Strips
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 371,86000 Kč3 371,86 Kč
53 004,01600 Kč15 020,08 Kč
102 872,42100 Kč28 724,21 Kč
302 691,20167 Kč80 736,05 Kč
502 617,00180 Kč130 850,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 371,86000 Kč
Unit Price with VAT:4 079,95060 Kč