


Category | Number of Distribution Buses 10 |
Manufacturer 3M | Number of Tie Points (Total) 3648 |
Series | Number of 5-Tie Point Terminals 512 |
Packaging Bulk | Number of Binding Posts 4 |
Part Status Active | Size / Dimension 10.25" x 9.25" (260.4mm x 235.0mm) |
Type Assembly (On Frame) | Wire Gauge 22 AWG |
Number of Terminal Strips 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 388,93000 Kč | 5 388,93 Kč |
| 5 | 4 826,01200 Kč | 24 130,06 Kč |
| 10 | 4 624,45300 Kč | 46 244,53 Kč |
| 30 | 4 346,74000 Kč | 130 402,20 Kč |
| Unit Price without VAT: | 5 388,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 520,60530 Kč |

























