Solderless Breadboard Assembly (On Frame) 8.00" x 9.25" (203.2mm x 235.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 8.00" x 9.25" (203.2mm x 235.0mm)
How to Breadboard - Another Teaching Moment

922327

DigiKey Part Number
922327-ND
Manufacturer
Manufacturer Product Number
922327
Description
BREADBOARD ASSEMBLY 8.00X9.25"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 8.00" x 9.25" (203.2mm x 235.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Assembly (On Frame)
Number of Terminal Strips
3
Number of Distribution Buses
8
Number of Tie Points (Total)
2712
Number of 5-Tie Point Terminals
384
Number of Binding Posts
4
Size / Dimension
8.00" x 9.25" (203.2mm x 235.0mm)
Includes
-
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 655,47000 Kč4 655,47 Kč
54 165,08000 Kč20 825,40 Kč
103 989,53600 Kč39 895,36 Kč
303 747,72300 Kč112 431,69 Kč
503 648,67540 Kč182 433,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 655,47000 Kč
Unit Price with VAT:5 633,11870 Kč