8325-7003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 105
Unit Price: 296,28000 Kč
Datasheet

Similar


HARTING
In Stock: 73
Unit Price: 313,50000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 319
Unit Price: 304,47000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 105
Unit Price: 268,14000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 328
Unit Price: 278,43000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 400
Unit Price: 525,16000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 395
Unit Price: 124,52000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 75,63059 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 67,62867 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 72,07087 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 73,56100 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 70,08123 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 452
Unit Price: 116,33000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 65,54438 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
8325-7003
8325-7003

8325-7003

DigiKey Part Number
8325-7003-ND
Manufacturer
Manufacturer Product Number
8325-7003
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes