L117DBFRCA25S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 105
Unit Price: 11,99000 Kč
Datasheet

Similar


HARTING
In Stock: 73
Unit Price: 12,69000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 10,88000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 7,08940 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
L117DBFRCA25S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L117DBFRCA25S

DigiKey Part Number
L117DBFRCA25S-ND
Manufacturer
Manufacturer Product Number
L117DBFRCA25S
Description
CONN D-SUB RCPT 25POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L117DBFRCA25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52873,56100 Kč38 840,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,56100 Kč
Unit Price with VAT:89,00881 Kč