
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 6µ | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,76000 Kč | 1 447,60 Kč |
| 25 | 135,68080 Kč | 3 392,02 Kč |
| 50 | 129,20060 Kč | 6 460,03 Kč |
| 100 | 123,03150 Kč | 12 303,15 Kč |
| 250 | 115,33024 Kč | 28 832,56 Kč |
| 500 | 109,82878 Kč | 54 914,39 Kč |
| 1 000 | 104,59272 Kč | 104 592,72 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |











