
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,90800 Kč | 1 849,08 Kč |
| 25 | 173,32600 Kč | 4 333,15 Kč |
| 50 | 165,05260 Kč | 8 252,63 Kč |
| 100 | 157,17420 Kč | 15 717,42 Kč |
| 250 | 147,33876 Kč | 36 834,69 Kč |
| 500 | 140,31116 Kč | 70 155,58 Kč |
| 1 000 | 133,62245 Kč | 133 622,45 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |











