
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 25 | 25,08000 Kč | 627,00 Kč |
| 50 | 23,88320 Kč | 1 194,16 Kč |
| 100 | 22,74080 Kč | 2 274,08 Kč |
| 250 | 21,31548 Kč | 5 328,87 Kč |
| 500 | 20,29792 Kč | 10 148,96 Kč |
| 1 000 | 19,32887 Kč | 19 328,87 Kč |
| 2 500 | 18,11901 Kč | 45 297,53 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











