
15MIC 3M461X LF SC 3MIL TC 5 IN | |
|---|---|
DigiKey Part Number | 3M10803-ND |
Manufacturer | |
Manufacturer Product Number | 15MIC 3M461X LF SC 3MIL TC 5 IN |
Description | LAPPING FILM SIL CARBIDE 15U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Carbide 15µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 15µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 50 | 19,47360 Kč | 973,68 Kč |
| 100 | 18,54330 Kč | 1 854,33 Kč |
| 250 | 17,38048 Kč | 4 345,12 Kč |
| 500 | 16,55062 Kč | 8 275,31 Kč |
| 1 000 | 15,76026 Kč | 15 760,26 Kč |
| 2 500 | 14,77377 Kč | 36 934,43 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



