
9MIC 3M461X LF SC 3MIL 5 IN | |
|---|---|
DigiKey Part Number | 3M10790-ND |
Manufacturer | |
Manufacturer Product Number | 9MIC 3M461X LF SC 3MIL 5 IN |
Description | LAPPING FILM SIL CARBIDE 9U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Carbide 9µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| 50 | 22,63160 Kč | 1 131,58 Kč |
| 100 | 21,54810 Kč | 2 154,81 Kč |
| 250 | 20,19756 Kč | 5 049,39 Kč |
| 500 | 19,23290 Kč | 9 616,45 Kč |
| 1 000 | 18,31467 Kč | 18 314,67 Kč |
| 2 500 | 17,16847 Kč | 42 921,17 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



