Lapping Film Silicon Carbide 15µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

468X-15MIC-5IN

DigiKey Part Number
468X-15MIC-5IN-ND
Manufacturer
Manufacturer Product Number
468X-15MIC-5IN
Description
LAPPING FILM SIL CARBIDE 15U 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Silicon Carbide 15µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Lapping Film
Abrasive Material
Silicon Carbide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
15µ
Color
Gray
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,99000 Kč279,90 Kč
2526,22240 Kč655,56 Kč
5024,97080 Kč1 248,54 Kč
10023,77600 Kč2 377,60 Kč
25022,28644 Kč5 571,61 Kč
50021,22226 Kč10 611,13 Kč
1 00020,20932 Kč20 209,32 Kč
2 50018,94456 Kč47 361,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč