
3M865X LAPPING 3MIL 4.125 IN | |
|---|---|
DigiKey Part Number | 3M10812-ND |
Manufacturer | |
Manufacturer Product Number | 3M865X LAPPING 3MIL 4.125 IN |
Description | LAPPING FILM SIL DIOXIDE 4.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Dioxide X 4.13" (105.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Dioxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | 4.13" (105.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,21600 Kč | 992,16 Kč |
| 25 | 92,99600 Kč | 2 324,90 Kč |
| 50 | 88,54860 Kč | 4 427,43 Kč |
| 100 | 84,32170 Kč | 8 432,17 Kč |
| 250 | 79,04236 Kč | 19 760,59 Kč |
| 500 | 75,27196 Kč | 37 635,98 Kč |
| 1 000 | 71,68171 Kč | 71 681,71 Kč |
| 2 500 | 67,19914 Kč | 167 997,85 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |



