
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 170,02100 Kč | 1 700,21 Kč |
| 25 | 159,37480 Kč | 3 984,37 Kč |
| 50 | 151,76520 Kč | 7 588,26 Kč |
| 100 | 144,52080 Kč | 14 452,08 Kč |
| 250 | 135,47572 Kč | 33 868,93 Kč |
| 500 | 129,01508 Kč | 64 507,54 Kč |
| 1 000 | 122,86329 Kč | 122 863,29 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |






