
30MIC 3M661X DLF 3MIL 5 IN | |
|---|---|
DigiKey Part Number | 3M10763-ND |
Manufacturer | |
Manufacturer Product Number | 30MIC 3M661X DLF 3MIL 5 IN |
Description | LAPPING FILM DIAMOND 30U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 30µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 320,82800 Kč | 3 208,28 Kč |
| 25 | 300,73320 Kč | 7 518,33 Kč |
| 50 | 286,37920 Kč | 14 318,96 Kč |
| 100 | 272,71360 Kč | 27 271,36 Kč |
| 250 | 255,65400 Kč | 63 913,50 Kč |
| 500 | 243,46678 Kč | 121 733,39 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |







