
4624-6300 | |
|---|---|
DigiKey Part Number | 4624-6300-ND |
Manufacturer | |
Manufacturer Product Number | 4624-6300 |
Description | CONN PLUG 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4624-6300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4624-6000 | 3M | 54 | MPL24K-ND | 217,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 171,50193 Kč | 48 020,54 Kč |
| Unit Price without VAT: | 171,50193 Kč |
|---|---|
| Unit Price with VAT: | 207,51734 Kč |

















