
4620-7300 | |
|---|---|
DigiKey Part Number | 4620-7300-ND |
Manufacturer | |
Manufacturer Product Number | 4620-7300 |
Description | CONN PLUG 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4620-7300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 187,53300 Kč | 1 875,33 Kč |
| 25 | 175,79520 Kč | 4 394,88 Kč |
| 50 | 167,40020 Kč | 8 370,01 Kč |
| 100 | 159,40840 Kč | 15 940,84 Kč |
| 300 | 147,52493 Kč | 44 257,48 Kč |
| 600 | 140,48992 Kč | 84 293,95 Kč |
| 1 200 | 133,79243 Kč | 160 550,92 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |
















