




45210-220230 | |
|---|---|
DigiKey Part Number | 3M15574TR-ND - Tape & Reel (TR) 3M15574CT-ND - Cut Tape (CT) 3M15574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45210-220230 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45210-220230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.222" (5.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | 5.84mm, 6.60mm, 7.21mm, 8.13mm | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 159,98400 Kč | 1 599,84 Kč |
| 100 | 135,98510 Kč | 13 598,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 123,82268 Kč | 61 911,34 Kč |
| 1 000 | 117,91868 Kč | 117 918,68 Kč |
| 1 500 | 114,59715 Kč | 171 895,73 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |












