



45110-010000 | |
|---|---|
DigiKey Part Number | 45110-010000-ND |
Manufacturer | |
Manufacturer Product Number | 45110-010000 |
Description | CONN RCPT 10POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45110-010000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,16000 Kč | 921,60 Kč |
| 25 | 86,37720 Kč | 2 159,43 Kč |
| 50 | 82,24920 Kč | 4 112,46 Kč |
| 100 | 78,32250 Kč | 7 832,25 Kč |
| 360 | 71,55478 Kč | 25 759,72 Kč |
| 720 | 68,14114 Kč | 49 061,62 Kč |
| 1 080 | 66,22089 Kč | 71 518,56 Kč |
| 2 520 | 62,38239 Kč | 157 203,62 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |










