




45110-010030 | |
|---|---|
DigiKey Part Number | 3M15522-ND |
Manufacturer | |
Manufacturer Product Number | 45110-010030 |
Description | CONN RCPT 10POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45110-010030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,10300 Kč | 981,03 Kč |
| 25 | 91,95440 Kč | 2 298,86 Kč |
| 50 | 87,56160 Kč | 4 378,08 Kč |
| 100 | 83,37890 Kč | 8 337,89 Kč |
| 360 | 76,17492 Kč | 27 422,97 Kč |
| 720 | 72,54110 Kč | 52 229,59 Kč |
| 1 080 | 70,49690 Kč | 76 136,65 Kč |
| 2 520 | 66,41076 Kč | 167 355,12 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |














