



45110-000000 | |
|---|---|
DigiKey Part Number | 45110-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45110-000000 |
Description | CONN RCPT 10POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45110-000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 89,05300 Kč | 890,53 Kč |
| 25 | 83,47120 Kč | 2 086,78 Kč |
| 50 | 79,48580 Kč | 3 974,29 Kč |
| 100 | 75,68940 Kč | 7 568,94 Kč |
| 360 | 69,14875 Kč | 24 893,55 Kč |
| 720 | 65,85031 Kč | 47 412,22 Kč |
| 1 080 | 63,99432 Kč | 69 113,87 Kč |
| 2 520 | 60,28492 Kč | 151 918,00 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |









