
35-GRAY-1/2 | |
|---|---|
DigiKey Part Number | 3M156553-ND |
Manufacturer | |
Manufacturer Product Number | 35-GRAY-1/2 |
Description | TAPE ELECTRICAL GRAY 1/2"X6.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Gray 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 20' (6.1m) 6.7 yds |
Series | Color Gray |
Packaging Bulk | Usage Color Coding |
Part Status Active | Temperature Range 176°F (80°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 104,57000 Kč | 1 045,70 Kč |
| 30 | 92,15333 Kč | 2 764,60 Kč |
| 50 | 87,03680 Kč | 4 351,84 Kč |
| 100 | 80,68900 Kč | 8 068,90 Kč |
| 250 | 73,24944 Kč | 18 312,36 Kč |
| 500 | 68,26114 Kč | 34 130,57 Kč |
| 1 000 | 67,28179 Kč | 67 281,79 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |











