Electrical Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
35-WHITE-1/2

35-WHITE-1/2

DigiKey Part Number
3M15557-ND
Manufacturer
Manufacturer Product Number
35-WHITE-1/2
Description
TAPE ELECTRICAL WHT 1/2"X6.7YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M
Length
20' (6.1m) 6.7 yds
Series
Color
White
Packaging
Bulk
Usage
Color Coding
Part Status
Active
Temperature Range
176°F (80°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
10108,98000 Kč1 089,80 Kč
3096,04500 Kč2 881,35 Kč
5090,71980 Kč4 535,99 Kč
10084,11590 Kč8 411,59 Kč
25076,37308 Kč19 093,27 Kč
50071,18238 Kč35 591,19 Kč
1 00070,45123 Kč70 451,23 Kč
Manufacturers Standard Package
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč
Alternate Color
TAPE ELECTRICAL BLUE 1/2"X6.7YDS
In-Stock: 274
Unit Price: 142,16000 Kč
TAPE ELECTRICAL BROWN 1/2"X6.7YD
In-Stock: 576
Unit Price: 145,52000 Kč
TAPE ELECTRICAL GRAY 1/2"X6.7YDS
In-Stock: 597
Unit Price: 138,17000 Kč
TAPE ELECTRICAL GREEN 1/2"X6.7YD
In-Stock: 193
Unit Price: 146,78000 Kč
TAPE ELECTRICAL ORNG 1/2"X6.7YDS
In-Stock: 764
Unit Price: 140,27000 Kč