Electrical Tape Rubber Adhesive Green 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-GREEN-1/2

DigiKey Part Number
3M157713-ND
Manufacturer
Manufacturer Product Number
35-GREEN-1/2
Description
TAPE ELECTRICAL GREEN 1/2"X6.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Green 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M
Length
20' (6.1m) 6.7 yds
Series
Color
Green
Packaging
Bulk
Usage
Color Coding
Part Status
Active
Temperature Range
176°F (80°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10111,05800 Kč1 110,58 Kč
3097,88567 Kč2 936,57 Kč
5092,46260 Kč4 623,13 Kč
10085,73690 Kč8 573,69 Kč
25077,85136 Kč19 462,84 Kč
50072,56530 Kč36 282,65 Kč
1 00071,95616 Kč71 956,16 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč
Alternate Color
TAPE ELECTRICAL BLUE 1/2"X6.7YDS
In-Stock: 274
Unit Price: 142,16000 Kč
TAPE ELECTRICAL BROWN 1/2"X6.7YD
In-Stock: 576
Unit Price: 145,52000 Kč
TAPE ELECTRICAL GRAY 1/2"X6.7YDS
In-Stock: 597
Unit Price: 138,17000 Kč
TAPE ELECTRICAL ORNG 1/2"X6.7YDS
In-Stock: 764
Unit Price: 140,27000 Kč
TAPE ELECTRICAL RED 1/2"X6.7YDS
In-Stock: 248
Unit Price: 144,05000 Kč