
35-BLUE-1/2 | |
|---|---|
DigiKey Part Number | 3M15507-ND |
Manufacturer | |
Manufacturer Product Number | 35-BLUE-1/2 |
Description | TAPE ELECTRICAL BLUE 1/2"X6.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Blue 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 20' (6.1m) 6.7 yds |
Series | Color Blue |
Packaging Bulk | Usage Color Coding |
Part Status Active | Temperature Range 176°F (80°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 107,61500 Kč | 1 076,15 Kč |
| 30 | 94,83400 Kč | 2 845,02 Kč |
| 50 | 89,57740 Kč | 4 478,87 Kč |
| 100 | 83,05340 Kč | 8 305,34 Kč |
| 250 | 75,40380 Kč | 18 850,95 Kč |
| 500 | 70,27610 Kč | 35 138,05 Kč |
| 1 000 | 69,46621 Kč | 69 466,21 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |











