
35 GRAY (3/4"X66') | |
|---|---|
DigiKey Part Number | 3M35-GY-ND |
Manufacturer | |
Manufacturer Product Number | 35 GRAY (3/4"X66') |
Description | TAPE ELECTRICAL GRAY 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Gray 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 66' (20.1m) 22 yds |
Series | Color Gray |
Packaging Bulk | Usage Color Coding |
Part Status Active | Temperature Range 176°F (80°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| 10 | 273,96100 Kč | 2 739,61 Kč |
| 30 | 242,47800 Kč | 7 274,34 Kč |
| 50 | 229,50820 Kč | 11 475,41 Kč |
| 100 | 213,42160 Kč | 21 342,16 Kč |
| 250 | 197,03264 Kč | 49 258,16 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |










