26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3399-7026

DigiKey Part Number
3M11938-ND
Manufacturer
Manufacturer Product Number
3399-7026
Description
CONN RCPT 26P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3399-7026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Closed End, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185266813HARTING6651195-1719-ND62,57000 KčSimilar
09185267813HARTING1381195-1725-ND65,72000 KčSimilar
1437021-5TE Connectivity AMP Connectors6531437021-5-ND250,93000 KčSimilar
1658620-6TE Connectivity AMP Connectors3 401ASC26H-ND53,96000 KčSimilar
2-215911-6TE Connectivity AMP Connectors38A122127-ND51,66000 KčSimilar
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10121,89300 Kč1 218,93 Kč
25114,25440 Kč2 856,36 Kč
50108,79900 Kč5 439,95 Kč
100103,60620 Kč10 360,62 Kč
30095,87897 Kč28 763,69 Kč
60091,30595 Kč54 783,57 Kč
1 20086,95184 Kč104 342,21 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč