
2-215911-6 | |
|---|---|
DigiKey Part Number | A122127-ND |
Manufacturer | |
Manufacturer Product Number | 2-215911-6 |
Description | CONN RCPT 26POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 2-215911-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 25 | 41,13920 Kč | 1 028,48 Kč |
| 54 | 38,95907 Kč | 2 103,79 Kč |
| 108 | 37,09843 Kč | 4 006,63 Kč |
| 270 | 34,77426 Kč | 9 389,05 Kč |
| 540 | 33,11424 Kč | 17 881,69 Kč |
| 1 026 | 31,64845 Kč | 32 471,31 Kč |
| 2 538 | 29,69041 Kč | 75 354,26 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


