
3365/60 300SF | |
|---|---|
DigiKey Part Number | MC60G-300-ND 3365/60300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/60 300SF |
Description | CBL RIBN 60COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 5 | 67,02600 Kč | 335,13 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 25 | 53,34320 Kč | 1 333,58 Kč |
| 50 | 48,33740 Kč | 2 416,87 Kč |
| 100 | 43,81230 Kč | 4 381,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,53883 Kč | 11 261,65 Kč |
| 600 | 34,09480 Kč | 20 456,88 Kč |
| 900 | 33,17428 Kč | 29 856,85 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


















