


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 201,53900 Kč | 2 015,39 Kč |
| 25 | 188,91480 Kč | 4 722,87 Kč |
| 50 | 179,89400 Kč | 8 994,70 Kč |
| 100 | 171,30800 Kč | 17 130,80 Kč |
| 250 | 160,59020 Kč | 40 147,55 Kč |
| 500 | 157,56900 Kč | 78 784,50 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |




