60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BBK-6006J

DigiKey Part Number
M3BBK-6006J-ND
Manufacturer
Manufacturer Product Number
M3BBK-6006J
Description
IDC CABLE - MSR60K/MC60G/MSR60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1722,33000 Kč722,33 Kč
10557,91700 Kč5 579,17 Kč
25505,70760 Kč12 642,69 Kč
50470,46020 Kč23 523,01 Kč
100438,52010 Kč43 852,01 Kč
250400,90136 Kč100 225,34 Kč
500375,58030 Kč187 790,15 Kč
Manufacturers Standard Package
Unit Price without VAT:722,33000 Kč
Unit Price with VAT:874,01930 Kč
Alternate Color
IDC CABLE - MSR60K/MC60M/MSR60K
In-Stock: 0
Unit Price: 743,96000 Kč
Alternate Length
IDC CABLE - MSR60K/MC60G/MSR60K
In-Stock: 0
Unit Price: 771,68000 Kč
IDC CABLE - MSR60K/MC60G/MSR60K
In-Stock: 0
Unit Price: 845,38000 Kč