


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,68000 Kč | 771,68 Kč |
| 10 | 596,38500 Kč | 5 963,85 Kč |
| 25 | 540,69000 Kč | 13 517,25 Kč |
| 50 | 503,09520 Kč | 25 154,76 Kč |
| 100 | 469,03440 Kč | 46 903,44 Kč |
| 250 | 428,91524 Kč | 107 228,81 Kč |
| 500 | 401,91600 Kč | 200 958,00 Kč |
| Unit Price without VAT: | 771,68000 Kč |
|---|---|
| Unit Price with VAT: | 933,73280 Kč |




