


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,56000 Kč | 836,56 Kč |
| 10 | 646,73800 Kč | 6 467,38 Kč |
| 25 | 586,49080 Kč | 14 662,27 Kč |
| 50 | 545,83040 Kč | 27 291,52 Kč |
| 100 | 508,99780 Kč | 50 899,78 Kč |
| 250 | 465,61888 Kč | 116 404,72 Kč |
| Unit Price without VAT: | 836,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,23760 Kč |




